
SPDA17RP2400/5900 | |
|---|---|
DigiKey Part Number | 553-SPDA17RP2400/5900-ND |
Manufacturer | |
Manufacturer Product Number | SPDA17RP2400/5900 |
Description | ANTENNA DIPOLE, BLADE, 2.4-2.5-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Tilt NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 5dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.000" (177.80mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,88000 € | 24,88 € |
| 10 | 20,09000 € | 200,90 € |
| 25 | 18,89320 € | 472,33 € |
| 100 | 17,57780 € | 1 757,78 € |
| 250 | 16,95084 € | 4 237,71 € |
| 500 | 16,57298 € | 8 286,49 € |
| Unit Price without VAT: | 24,88000 € |
|---|---|
| Unit Price with VAT: | 30,60240 € |

