RF Amplifier IC Radar 30MHz ~ 1.4GHz 8-DFN (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD1004TR7

DigiKey Part Number
2312-QPD1004TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPD1004TR7
Description
30-1200MHZ,25W,50V GAN RF I/P-MT
Customer Reference
Detailed Description
RF Amplifier IC Radar 30MHz ~ 1.4GHz 8-DFN (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
30MHz ~ 1.4GHz
P1dB
-
Gain
18.8dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
55V
Current - Supply
700mA
Test Frequency
1GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types