
HHXC350GRA331MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXC350GRA331MJC5GTR-ND - Tape & Reel (TR) 565-HHXC350GRA331MJC5GCT-ND - Cut Tape (CT) 565-HHXC350GRA331MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350GRA331MJC5G |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 312 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87400 € | 8,74 € |
| 50 | 0,67540 € | 33,77 € |
| 100 | 0,61270 € | 61,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,51700 € | 206,80 € |
| 800 | 0,48090 € | 384,72 € |
| 1 200 | 0,46268 € | 555,22 € |
| 2 000 | 0,44237 € | 884,74 € |
| 2 800 | 0,43043 € | 1 205,20 € |
| 4 000 | 0,41890 € | 1 675,60 € |
| 4 800 | 0,41341 € | 1 984,37 € |
| 9 600 | 0,39486 € | 3 790,66 € |
| 10 000 | 0,39387 € | 3 938,70 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,66050 € |

