
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Duplexer | |
Frequency | 75MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPQ1297 | |
Note | - | |
RF Type | - | |
RF Frequency | 75MHz | |
Function | Duplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,47000 € | 134,47 € |
| Unit Price without VAT: | 134,47000 € |
|---|---|
| Unit Price with VAT: | 165,39810 € |


