
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 6.5GHz | |
Isolation | 30dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 59dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |

