Similar

QBHP684U-RV | |
|---|---|
DigiKey Part Number | 1516-1044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBHP684U-RV |
Description | LED RED 625NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color QBHP684U-XXV Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 105lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.142" L x 0.142" W (3.60mm x 3.60mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |


