
QBLP601-YAG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-YAG1TR-ND - Tape & Reel (TR) 1516-QBLP601-YAG1CT-ND - Cut Tape (CT) 1516-QBLP601-YAG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-YAG1 |
Description | LED YLW/YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow, Yellow-Green 590nm Yellow, 572nm Yellow-Green LED Indication - Discrete 2V Yellow, 2V Yellow-Green 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-YAG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Yellow, 2V Yellow-Green | |
Current - Test | 20mA Yellow, 20mA Yellow-Green | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,14254 € | 71,27 € |
| 1 000 | 0,13207 € | 132,07 € |
| 2 000 | 0,12315 € | 246,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11556 € | 462,24 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43050 € |

