
QBLP601-Y1 | |
|---|---|
DigiKey Part Number | 1516-1062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y1 |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08541 € | 341,64 € |
| 8 000 | 0,08033 € | 642,64 € |
| 12 000 | 0,07773 € | 932,76 € |
| 20 000 | 0,07478 € | 1 495,60 € |
| 28 000 | 0,07303 € | 2 044,84 € |
| 40 000 | 0,07133 € | 2 853,20 € |
| 100 000 | 0,06756 € | 6 756,00 € |
| Unit Price without VAT: | 0,08541 € |
|---|---|
| Unit Price with VAT: | 0,10505 € |

