


Q5-3X-1-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q53X100B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-1-01-QB48IN-5 |
Description | HEATSHRINK 0.945" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 2 | 8,04500 € | 16,09 € |
| 3 | 7,66000 € | 22,98 € |
| 5 | 7,20200 € | 36,01 € |
| 7 | 6,91571 € | 48,41 € |
| 10 | 6,62300 € | 66,23 € |
| 25 | 5,93000 € | 148,25 € |
| 50 | 5,59040 € | 279,52 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,76250 € |













