LTC4301LCMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 936
Unit Price: 6,05000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 351
Unit Price: 1,55000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 10 225
Unit Price: 1,24000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 15 472
Unit Price: 1,22000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 281
Unit Price: 1,27000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 647
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 10 372
Unit Price: 1,12000 €
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4301LCMS8#TRPBF

DigiKey Part Number
505-LTC4301LCMS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4301LCMS8#TRPBF
Description
IC REDRIVER I2C HOTSWAP 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4301LCMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
4.5mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,63330 €9 083,25 €
Manufacturers Standard Package
Unit Price without VAT:3,63330 €
Unit Price with VAT:4,46896 €