Laser Diode 650nm 20mW 5V Cylinder (10mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-650-30 LPT30 (90O)

DigiKey Part Number
VLM-650-30LPT30(90O)-ND
Manufacturer
Manufacturer Product Number
VLM-650-30 LPT30 (90O)
Description
LASER DIODE 650NM 20MW 10MM DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 650nm 20mW 5V Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
650nm
Voltage - Input
5V
Current Rating (Amps)
-
Power (Watts)
20mW
Package / Case
Cylinder (10mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,67000 €132,67 €
10114,60300 €1 146,03 €
Manufacturers Standard Package
Unit Price without VAT:132,67000 €
Unit Price with VAT:163,18410 €