
QFP5RN3E07PXA | |
|---|---|
DigiKey Part Number | 2201-QFP5RN3E07PXA-ND |
Manufacturer | |
Manufacturer Product Number | QFP5RN3E07PXA |
Description | QFP5RN3E07PXA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Violet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Color | Violet | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,76000 € | 79,76 € |
| Unit Price without VAT: | 79,76000 € |
|---|---|
| Unit Price with VAT: | 98,10480 € |

