Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R161270000 | |
|---|---|
DigiKey Part Number | 2201-R161270000-ND |
Manufacturer | |
Manufacturer Product Number | R161270000 |
Description | N / STRAIGHT SQUARE FLANGE JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | R161270000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-11, 144, 165, 213, 214, 216, 225, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 1400 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,87360 € | 1 643,68 € |
| Unit Price without VAT: | 32,87360 € |
|---|---|
| Unit Price with VAT: | 40,43453 € |



