
3052T-B-632-B | |
|---|---|
DigiKey Part Number | 1772-3052T-B-632-B-ND |
Manufacturer | |
Manufacturer Product Number | 3052T-B-632-B |
Description | RND STANDOFF #6-32 BRASS 15.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.699" (17.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 341 | 1,02067 € | 348,05 € |
| Unit Price without VAT: | 1,02067 € |
|---|---|
| Unit Price with VAT: | 1,25542 € |

