Hex Standoff Threaded #4-40 Nylon 0.469" (11.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4504T-440-N

DigiKey Part Number
1772-2422-ND
Manufacturer
Manufacturer Product Number
4504T-440-N
Description
HEX STANDOFF #4-40 NYLON 11.91MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.469" (11.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.469" (11.91mm)
Length - Overall
0.656" (16.67mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,55000 €3,55 €
53,03200 €15,16 €
102,84700 €28,47 €
252,63320 €65,83 €
502,49140 €124,57 €
1002,36480 €236,48 €
2502,21732 €554,33 €
5002,11924 €1 059,62 €
1 0002,03135 €2 031,35 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,36650 €