
4504T-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-3484-ND |
Manufacturer | |
Manufacturer Product Number | 4504T-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 11.91MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.469" (11.91mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.469" (11.91mm) | |
Length - Overall | 0.656" (16.67mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,82200 € | 4,11 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,70200 € | 17,55 € |
| 50 | 0,65960 € | 32,98 € |
| 100 | 0,62200 € | 62,20 € |
| 250 | 0,57816 € | 144,54 € |
| 500 | 0,54908 € | 274,54 € |
| 1 000 | 0,52306 € | 523,06 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,20540 € |

