
4541-632-AL | |
|---|---|
DigiKey Part Number | 1772-4541-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4541-632-AL |
Description | HEX STANDOFF #6-32 ALUM 23.81MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.938" (23.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,28600 € | 11,43 € |
| 10 | 2,14400 € | 21,44 € |
| 25 | 1,97920 € | 49,48 € |
| 50 | 1,87000 € | 93,50 € |
| 100 | 1,77240 € | 177,24 € |
| 250 | 1,65888 € | 414,72 € |
| 500 | 1,58338 € | 791,69 € |
| 1 000 | 1,51573 € | 1 515,73 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,30870 € |

