
4541-632-SS | |
|---|---|
DigiKey Part Number | 1772-4541-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4541-632-SS |
Description | HEX STANDOFF #6-32 SS 23.81MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.938" (23.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 5 | 2,08800 € | 10,44 € |
| 10 | 1,95600 € | 19,56 € |
| 25 | 1,80520 € | 45,13 € |
| 50 | 1,70460 € | 85,23 € |
| 100 | 1,61500 € | 161,50 € |
| 250 | 1,51068 € | 377,67 € |
| 500 | 1,44128 € | 720,64 € |
| 1 000 | 1,37913 € | 1 379,13 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 3,01350 € |

