
RH100-12.000-10-2020-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-12.000-10-2020-TR-ND - Tape & Reel (TR) 2151-RH100-12.000-10-2020-TRCT-ND - Cut Tape (CT) 2151-RH100-12.000-10-2020-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-12.000-10-2020-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,12200 € | 6,10 € |
| 100 | 0,11700 € | 11,70 € |
| 250 | 0,11068 € | 27,67 € |
| 500 | 0,10610 € | 53,05 € |
| 1 000 | 0,10171 € | 101,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09512 € | 285,36 € |
| 6 000 | 0,09119 € | 547,14 € |
| 9 000 | 0,08896 € | 800,64 € |
| 15 000 | 0,08623 € | 1 293,45 € |
| 21 000 | 0,08448 € | 1 774,08 € |
| 30 000 | 0,08267 € | 2 480,10 € |
| 36 000 | 0,08176 € | 2 943,36 € |
| 72 000 | 0,07838 € | 5 643,36 € |
| 75 000 | 0,07818 € | 5 863,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

