25 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-25.000-20-F-1030-TR

DigiKey Part Number
2151-RH100-25.000-20-F-1030-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RH100-25.000-20-F-1030-TR
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11185 €335,55 €
6 0000,10722 €643,32 €
9 0000,10461 €941,49 €
15 0000,10140 €1 521,00 €
21 0000,09934 €2 086,14 €
30 0000,09721 €2 916,30 €
36 0000,09613 €3 460,68 €
72 0000,09216 €6 635,52 €
75 0000,09193 €6 894,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11185 €
Unit Price with VAT:0,13758 €