
RTV-124EF13P-S-26.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTV-124EF13P-S-26.000-TR-ND - Tape & Reel (TR) 2151-RTV-124EF13P-S-26.000-TRCT-ND - Cut Tape (CT) 2151-RTV-124EF13P-S-26.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTV-124EF13P-S-26.000-TR |
Description | XTAL OSC VCTCXO 26MHZ 3V CLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -30°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,94920 € | 48,73 € |
| 50 | 1,86860 € | 93,43 € |
| 100 | 1,79120 € | 179,12 € |
| 250 | 1,69396 € | 423,49 € |
| 500 | 1,62400 € | 812,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55698 € | 1 556,98 € |
| 2 000 | 1,49278 € | 2 985,56 € |
| 3 000 | 1,45649 € | 4 369,47 € |
| 5 000 | 1,41205 € | 7 060,25 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

