MB85RS16NPNF-G-JNERE1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


RAMXEED
In Stock: 0
Unit Price: 7,36414 €
Datasheet

Similar


Infineon Technologies
In Stock: 765
Unit Price: 6,75000 €
Datasheet
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOP

MB85RS16NPNF-G-JNERE1

DigiKey Part Number
865-1270-2-ND - Tape & Reel (TR)
865-1270-1-ND - Cut Tape (CT)
865-1270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS16NPNF-G-JNERE1
Description
IC FRAM 16KBIT SPI 20MHZ 8SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,72761 €2 591,41 €
Manufacturers Standard Package
Unit Price without VAT:1,72761 €
Unit Price with VAT:2,12496 €