
REC5-2409SRWZ/H6/A | |
|---|---|
DigiKey Part Number | REC5-2409SRWZ/H6/A-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2409SRWZ/H6/A |
Description | DC DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 556mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2409SRWZ/H6/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 556mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,84000 € | 25,84 € |
| 5 | 24,87600 € | 124,38 € |
| 10 | 24,47400 € | 244,74 € |
| 25 | 23,94920 € | 598,73 € |
| 50 | 23,55960 € | 1 177,98 € |
| 100 | 23,17600 € | 2 317,60 € |
| 250 | 22,67764 € | 5 669,41 € |
| Unit Price without VAT: | 25,84000 € |
|---|---|
| Unit Price with VAT: | 31,78320 € |

