


RK-2405S | |
|---|---|
DigiKey Part Number | 945-1508-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-2405S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-2405S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 5 | 7,14800 € | 35,74 € |
| 10 | 7,03300 € | 70,33 € |
| 25 | 6,88320 € | 172,08 € |
| 50 | 6,77120 € | 338,56 € |
| 100 | 6,66120 € | 666,12 € |
| 250 | 6,51824 € | 1 629,56 € |
| 500 | 6,41202 € | 3 206,01 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 9,13890 € |











