
110FXE2-ST40 | |
|---|---|
DigiKey Part Number | 68-110FXE2-ST40-ND |
Manufacturer | |
Manufacturer Product Number | 110FXE2-ST40 |
Description | NETWORK SWITCH-ADVANCED 9 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, ST | |
Voltage - Input | 10V ~ 49V | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |

