
M2041-11-622.0800 | |
|---|---|
DigiKey Part Number | M2041-11-622.0800-ND |
Manufacturer | |
Manufacturer Product Number | M2041-11-622.0800 |
Description | IC PLL FREQ TRANSLATOR 36CLCC |
Customer Reference | |
Detailed Description | IC 622.08MHz 1 36-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622.08MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-CLCC | |
Supplier Device Package | 36-CLCC (9x9) | |
Base Product Number |

