71V321S55PFI is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 29,24448 €
Datasheet
SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 55 ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V321S55PFI

DigiKey Part Number
71V321S55PFI-ND
Manufacturer
Manufacturer Product Number
71V321S55PFI
Description
IC SRAM 16KBIT PARALLEL 64TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 55 ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable