Telecom IC Transceiver 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82P2282PFG8

DigiKey Part Number
82P2282PFG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
82P2282PFG8
Description
IC TELECOM INTERFACE 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom IC Transceiver 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Transceiver
Interface
SPI
Number of Circuits
2
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,80436 €31 804,36 €
Manufacturers Standard Package
Unit Price without VAT:31,80436 €
Unit Price with VAT:39,11936 €