
831721AGILFT | |
|---|---|
DigiKey Part Number | 831721AGILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 831721AGILFT |
Description | IC CLK MULTPX 2:1 700MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:1 700 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS, LVHSTL, LVPECL | |
Output | HCSL | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |

