
9FG108EFLF | |
|---|---|
DigiKey Part Number | 9FG108EFLF-ND |
Manufacturer | |
Manufacturer Product Number | 9FG108EFLF |
Description | IC CLK/FREQ SYN PCIE 48-BSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Server, PCI Express (PCIe), SATA | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,57100 € | 642,78 € |
| Unit Price without VAT: | 3,57100 € |
|---|---|
| Unit Price with VAT: | 4,39233 € |

