
AT25SF161B-SHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF161B-SHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF161B-SHD-TCT-ND - Cut Tape (CT) 1695-AT25SF161B-SHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-SHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 5µs, 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,49400 € | 12,35 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,47020 € | 47,02 € |
| 250 | 0,45436 € | 113,59 € |
| 500 | 0,44246 € | 221,23 € |
| 1 000 | 0,43060 € | 430,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41888 € | 837,76 € |
| 4 000 | 0,40733 € | 1 629,32 € |
| 6 000 | 0,40065 € | 2 403,90 € |
| 10 000 | 0,39235 € | 3 923,50 € |
| 14 000 | 0,38695 € | 5 417,30 € |
| 20 000 | 0,38130 € | 7 626,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,67650 € |

