CS82C55A-596 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 3 336
Unit Price: 11,80000 €
Datasheet
I/O Expander 24 Parallel 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS82C55A-596

DigiKey Part Number
CS82C55A-596-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS82C55A-596
Description
IC XPNDR PARALLEL 44PLCC
Customer Reference
Detailed Description
I/O Expander 24 Parallel 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
CS82C55A-596 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
24
Interface
Parallel
Interrupt Output
No
Features
-
Output Type
Open Drain
Current - Output Source/Sink
2.5mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types