
CS82C55A-5Z96 | |
|---|---|
DigiKey Part Number | 20-CS82C55A-5Z96TR-ND - Tape & Reel (TR) 20-CS82C55A-5Z96CT-ND - Cut Tape (CT) 20-CS82C55A-5Z96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS82C55A-5Z96 |
Description | IC XPNDR PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | CS82C55A-5Z96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 9,30100 € | 93,01 € |
| 25 | 8,67640 € | 216,91 € |
| 100 | 7,99080 € | 799,08 € |
| 250 | 7,66388 € | 1 915,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,46690 € | 3 733,45 € |
| 1 000 | 7,30479 € | 7 304,79 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,51400 € |

