Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7512CYZ-T7

DigiKey Part Number
EL7512CYZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL7512CYZ-T7
Description
IC REG CTRLR BOOST 10MSOP
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EL7512CYZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2V ~ 12V
Frequency - Switching
530kHz ~ 1.2MHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Low Battery, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types