Similar

EL9214IREZ-T13 | |
|---|---|
DigiKey Part Number | EL9214IREZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL9214IREZ-T13 |
Description | IC OPAMP GP 4 CIRCUIT 14HTSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL9214IREZ-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 115V/µs | |
Gain Bandwidth Product | 63 MHz | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 8.8mA (x4 Channels) | |
Current - Output / Channel | 300 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 13.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |


