EL9214IREZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 549
Unit Price: 4,30000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL9214IREZ

DigiKey Part Number
EL9214IREZ-ND
Manufacturer
Manufacturer Product Number
EL9214IREZ
Description
IC OPAMP GP 4 CIRCUIT 14HTSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
EL9214IREZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
115V/µs
Gain Bandwidth Product
63 MHz
-3db Bandwidth
130 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1 mV
Current - Supply
8.8mA (x4 Channels)
Current - Output / Channel
300 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
13.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types