ICL3225IAZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 841
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,20535 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 665
Unit Price: 2,29000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 864
Unit Price: 11,35000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,87774 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 840
Unit Price: 9,47000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 59
Unit Price: 9,47000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,87774 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 102
Unit Price: 11,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 733
Unit Price: 9,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 838
Unit Price: 9,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 237
Unit Price: 11,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 248
Unit Price: 7,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 530
Unit Price: 7,96000 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3225IAZ-T

DigiKey Part Number
ICL3225IAZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3225IAZ-T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3225IAZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types