ICL3243ECVZA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,35000 €
Datasheet

Direct


Texas Instruments
In Stock: 1 802
Unit Price: 2,25000 €
Datasheet

Direct


Texas Instruments
In Stock: 1 900
Unit Price: 2,01000 €
Datasheet

Direct


Texas Instruments
In Stock: 266
Unit Price: 2,07000 €
Datasheet

Direct


Texas Instruments
In Stock: 657
Unit Price: 1,87000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 831
Unit Price: 2,39000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 14
Unit Price: 2,01000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,44954 €
Datasheet

Upgrade


Texas Instruments
In Stock: 13
Unit Price: 2,19000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1 750
Unit Price: 1,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 639
Unit Price: 2,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 38 208
Unit Price: 1,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 661
Unit Price: 1,96000 €
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3243ECVZA

DigiKey Part Number
ICL3243ECVZA-ND
Manufacturer
Manufacturer Product Number
ICL3243ECVZA
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3243ECVZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types