Series Voltage Reference IC Fixed 1.024V V ±0.24% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002CIH310Z-TK

DigiKey Part Number
20-ISL60002CIH310Z-TKTR-ND - Tape & Reel (TR)
20-ISL60002CIH310Z-TKCT-ND - Cut Tape (CT)
20-ISL60002CIH310Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002CIH310Z-TK
Description
IC VREF SERIES 0.24% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.024V V ±0.24% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002CIH310Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.024V
Current - Output
7 mA
Tolerance
±0.24%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,80300 €28,03 €
252,57920 €64,48 €
1002,33330 €233,33 €
2502,21596 €553,99 €
5002,14520 €1 072,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,08696 €2 086,96 €
2 0002,03904 €4 078,08 €
3 0002,01504 €6 045,12 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,55100 €