BCR08AM-14A-A6#B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WeEn Semiconductors
In Stock: 0
Unit Price: 0,13921 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,19033 €
Datasheet
TRIAC Logic - Sensitive Gate 700 V 800 mA Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR08AM-14A-A6#B00

DigiKey Part Number
BCR08AM-14A-A6#B00-ND
Manufacturer
Manufacturer Product Number
BCR08AM-14A-A6#B00
Description
TRIAC SENS GATE 700V 0.8A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 800 mA Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BCR08AM-14A-A6#B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes