Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 10-PowerWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA808015BGNP#HA0

DigiKey Part Number
20-RAA808015BGNP#HA0TR-ND - Tape & Reel (TR)
20-RAA808015BGNP#HA0CT-ND - Cut Tape (CT)
20-RAA808015BGNP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA808015BGNP#HA0
Description
IC REG BUCK ADJ 5A 10FCQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 10-PowerWQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-FCQFN (2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92400 €9,24 €
250,83840 €20,96 €
1000,74400 €74,40 €
2500,69904 €174,76 €
5000,67194 €335,97 €
1 0000,64963 €649,63 €
2 5000,62609 €1 565,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,60860 €3 651,60 €
12 0000,59751 €7 170,12 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,56210 €