Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL90462WIH627Z-TK

DigiKey Part Number
ISL90462WIH627Z-TKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL90462WIH627Z-TK
Description
IC DGTL POT 10KOHM 32TAP SOT23-6
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface 6-SOT
Datasheet
 Datasheet
EDA/CAD Models
ISL90462WIH627Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
10k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
6-SOT
Package / Case
SOT-23-6
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
600
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 047
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes