
NP50N04YUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP50N04YUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP50N04YUK-E1-AYCT-ND - Cut Tape (CT) 559-NP50N04YUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP50N04YUK-E1-AY |
Description | LOW VOLTAGE POWER MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 1W (Ta), 97W (Tc) Surface Mount 8-HSON (5x5.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 97W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSON (5x5.4) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32500 € | 13,25 € |
| 100 | 0,90440 € | 90,44 € |
| 500 | 0,72412 € | 362,06 € |
| 1 000 | 0,70971 € | 709,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55916 € | 1 397,90 € |
| 5 000 | 0,53079 € | 2 653,95 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,54610 € |

