
PS2535L-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2535L-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2535L-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2535L-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2535L-1-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 5500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 120mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,09300 € | 10,93 € |
| 100 | 0,82940 € | 82,94 € |
| 500 | 0,71276 € | 356,38 € |
| 1 000 | 0,67470 € | 674,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,64244 € | 1 284,88 € |
| 4 000 | 0,61513 € | 2 460,52 € |
| 6 000 | 0,60114 € | 3 606,84 € |
| 10 000 | 0,58537 € | 5 853,70 € |
| 14 000 | 0,57599 € | 8 063,86 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,88190 € |

