
PS2705A-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1031-2-ND - Tape & Reel (TR) 559-1031-1-ND - Cut Tape (CT) 559-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2705A-1-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,52170 € | 52,17 € |
| 500 | 0,44180 € | 220,90 € |
| 1 000 | 0,41564 € | 415,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,37804 € | 1 323,14 € |
| 7 000 | 0,36161 € | 2 531,27 € |
| 10 500 | 0,35319 € | 3 708,49 € |
| 17 500 | 0,34369 € | 6 014,57 € |
| 24 500 | 0,33805 € | 8 282,23 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,23000 € |



