Optoisolator Transistor Output 2500Vrms 2 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8802-2-V-F3-AX

DigiKey Part Number
559-PS8802-2-V-F3-AXTR-ND - Tape & Reel (TR)
559-PS8802-2-V-F3-AXCT-ND - Cut Tape (CT)
559-PS8802-2-V-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS8802-2-V-F3-AX
Description
OPTOISO 2.5KV 2CH TRANS 8-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
45% @ 16mA
Turn On / Turn Off Time (Typ)
300ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 497
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,34000 €5,34 €
104,01000 €40,10 €
1003,23020 €323,02 €
5002,94944 €1 474,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,40968 €3 614,52 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,56820 €