
R5F2L357CDFP#3L | |
|---|---|
DigiKey Part Number | 559-R5F2L357CDFP#3L-ND |
Manufacturer | |
Manufacturer Product Number | R5F2L357CDFP#3L |
Description | 16BIT MCU R8C/L35C ROM48K/RAM6K |
Customer Reference | |
Detailed Description | R8C R8C/Lx/35C Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals LCD, POR, PWM, Voltage Detect, WDT | Package / Case 52-LQFP |
Number of I/O 41 | Base Product Number |
Program Memory Size |

