N-Channel 650 V 25A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP65H070LDG-TR

DigiKey Part Number
1707-TP65H070LDG-TR-ND - Tape & Reel (TR)
1707-TP65H070LDG-TRCT-ND - Cut Tape (CT)
1707-TP65H070LDG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP65H070LDG-TR
Description
650 V 25 A GAN FET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 25A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
85mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4.8V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PQFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,44000 €12,44 €
108,73900 €87,39 €
1007,83450 €783,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,40072 €3 200,36 €
Manufacturers Standard Package
Unit Price without VAT:12,44000 €
Unit Price with VAT:15,30120 €