
UPD70F3802GA-GAM-AX | |
|---|---|
DigiKey Part Number | UPD70F3802GA-GAM-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3802GA-GAM-AX |
Description | IC MCU 32BIT 32KB FLASH 48QFN |
Customer Reference | |
Detailed Description | V850ES V850ES/Jx3-L Microcontroller IC 32-Bit 20MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD70F3802GA-GAM-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | V850ES | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | CSI, EBI/EMI, I2C, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 6x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,19060 € |

