


XAH335030.000000I | |
|---|---|
DigiKey Part Number | 800-4325-2-ND - Tape & Reel (TR) 800-4325-1-ND - Cut Tape (CT) 800-4325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XAH335030.000000I |
Description | XTAL OSC XO 30.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,65520 € | 41,38 € |
| 50 | 1,58680 € | 79,34 € |
| 100 | 1,52110 € | 152,11 € |
| 250 | 1,43856 € | 359,64 € |
| 500 | 1,37912 € | 689,56 € |
| 1 000 | 1,36939 € | 1 369,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,26762 € | 2 535,24 € |
| 4 000 | 1,21539 € | 4 861,56 € |
| 6 000 | 1,18585 € | 7 115,10 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,47230 € |

